
LM94022EVAL | |
|---|---|
DigiKey Part Number | LM94022EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM94022EVAL |
Description | BOARD EVALUATION LM94022 |
Customer Reference | |
Detailed Description | LM94022 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | Analog | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 1.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LM94022 | |
Note | - | |
Base Product Number |


