
LM93CIMT | |
|---|---|
DigiKey Part Number | LM93CIMT-ND |
Manufacturer | |
Manufacturer Product Number | LM93CIMT |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Monitors Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM93CIMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Monitors | |
Interface | 2-Wire SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

