


LM9076BMA-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM9076BMA-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9076BMA-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9076BMA-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 4.5 mA |
Packaging Tube | PSRR 60dB (120kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18100 € | 21,81 € |
| 95 | 1,80768 € | 171,73 € |
| 190 | 1,73274 € | 329,22 € |
| 285 | 1,69519 € | 483,13 € |
| 570 | 1,64011 € | 934,86 € |
| 1.045 | 1,59998 € | 1.671,98 € |
| 2.565 | 1,55182 € | 3.980,42 € |
| 5.035 | 1,52284 € | 7.667,50 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

