


LM9072S | |
|---|---|
DigiKey Part Number | LM9072S-ND |
Manufacturer | |
Manufacturer Product Number | LM9072S |
Description | IC REG LIN 5V 350MA/80MA TO263-9 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 80mA DDPAK/TO-263-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 40dB (20kHz) | |
Control Features | Enable, Tracking | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Base Product Number |

