


LM9044V | |
|---|---|
DigiKey Part Number | LM9044V-ND |
Manufacturer | |
Manufacturer Product Number | LM9044V |
Description | IC SENSOR DUAL INTER AMP 20-PLCC |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Voltage Output 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LM9044V Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 500 µA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Type Sensor Interface | Supplier Device Package 20-PLCC (9x9) |
Input Type Voltage | Base Product Number |

