LM9036QMMX-3.3/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 16.020
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 398
Unit Price: 1,33000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9036QMMX-3.3/NOPB

DigiKey Part Number
LM9036QMMX-3.3/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM9036QMMX-3.3/NOPB
Description
IC REG LINEAR 3.3V 50MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM9036QMMX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
2 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage Dropout (Max)
0.40V @ 50mA
Supplier Device Package
8-VSSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM9036MM-3.3/NOPBTexas Instruments16.020LM9036MM-3.3/NOPBCT-ND0,79000 €Parametric Equivalent
LM9036QMM-3.3/NOPBTexas Instruments398296-LM9036QMM-3.3/NOPBCT-ND1,33000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,61123 €2.139,31 €
Manufacturers Standard Package
Unit Price without VAT:0,61123 €
Unit Price with VAT:0,73959 €