Parametric Equivalent
Parametric Equivalent

LM8502TMX/NOPB | |
|---|---|
DigiKey Part Number | LM8502TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8502TMX/NOPB |
Description | IC LED DRIVER RGLTR 2.3A 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) Dimming 2.3A (Switch) 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8502TMX/NOPB Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 2.3A (Switch) |
Packaging Tape & Reel (TR) | Frequency 2MHz |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 30-WFBGA, DSBGA |
Number of Outputs 12 | Supplier Device Package 30-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8502TME/NOPB | Texas Instruments | 250 | 296-40252-1-ND | 2,14448 € | Parametric Equivalent |
| LM8502TMX/NOPB | Rochester Electronics, LLC | 27.000 | 2156-LM8502TMX/NOPB-ND | 1,98023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84809 € | 5.544,27 € |
| Unit Price without VAT: | 1,84809 € |
|---|---|
| Unit Price with VAT: | 2,23619 € |



