Similar

LM8333GGR8/NOPB | |
|---|---|
DigiKey Part Number | LM8333GGR8/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8333GGR8/NOPB |
Description | IC MOBILE I/O COMPANION 49-MIC |
Customer Reference | |
Detailed Description | Controller ACCESS.bus, I2C Interface 49-CSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM8333GGR8/NOPB Models |
Category | Voltage - Supply 2.25V ~ 2.9V |
Manufacturer Texas Instruments | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 49-TFBGA, CSPBGA |
DigiKey Programmable Not Verified | Supplier Device Package 49-CSBGA (4x4) |
Function Controller | Base Product Number |
Interface ACCESS.bus, I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8333GGR8AXSX/NOPB | Texas Instruments | 0 | LM8333GGR8AXSX/NOPB-ND | 1,76171 € | Similar |


