Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM81CIMTX-3/NOPB

DigiKey Part Number
296-35314-2-ND - Tape & Reel (TR)
296-35314-1-ND - Cut Tape (CT)
296-35314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM81CIMTX-3/NOPB
Description
IC MPU SYSTEM HDWR MON 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM81CIMTX-3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Wire SMBus
Manufacturer
Texas Instruments
Output Alarm
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Fan
Yes
Part Status
Active
Voltage - Supply
2.8V ~ 3.8V
Function
Hardware Monitor
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal and External
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Accuracy
±3°C(Max)
Supplier Device Package
24-TSSOP
Topology
ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM81BIMTX-3/NOPBTexas Instruments1.562296-35313-1-ND5,01000 €Parametric Equivalent
In-Stock: 2.412
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,83600 €38,36 €
253,54160 €88,54 €
1003,21870 €321,87 €
2503,06480 €766,20 €
5002,97202 €1.486,01 €
1.0002,89564 €2.895,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,73302 €6.832,55 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:6,06210 €