


LM809M3X-3.08/NOPB | |
|---|---|
DigiKey Part Number | LM809M3X-3.08/NOPBTR-ND - Tape & Reel (TR) LM809M3X-3.08/NOPBCT-ND - Cut Tape (CT) LM809M3X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-3.08/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39630 € | 39,63 € |
| 250 | 0,36992 € | 92,48 € |
| 500 | 0,35394 € | 176,97 € |
| 1.000 | 0,34083 € | 340,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32461 € | 973,83 € |
| 6.000 | 0,31668 € | 1.900,08 € |
| 9.000 | 0,31271 € | 2.814,39 € |
| 15.000 | 0,30831 € | 4.624,65 € |
| 21.000 | 0,30573 € | 6.420,33 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

