
LM75BIMX-5 | |
|---|---|
DigiKey Part Number | LM75BIMX-5TR-ND - Tape & Reel (TR) LM75BIMX-5CT-ND - Cut Tape (CT) LM75BIMX-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-5 |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-5 Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIMX-5/NOPB | Texas Instruments | 1.264 | LM75BIMX-5/NOPBCT-ND | 1,64000 € | Direct |
| LM75BIM-3+ | Analog Devices Inc./Maxim Integrated | 287 | 505-LM75BIM-3+-ND | 2,68000 € | Upgrade |
| LM75BIM-5+ | Analog Devices Inc./Maxim Integrated | 123 | LM75BIM-5+-ND | 2,68000 € | Upgrade |
| LM75BIMX-3+ | Analog Devices Inc./Maxim Integrated | 1.339 | 175-LM75BIMX-3+CT-ND | 2,68000 € | Upgrade |
| LM75BIMX-5+ | Analog Devices Inc./Maxim Integrated | 753 | 175-LM75BIMX-5+CT-ND | 2,68000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,45200 € | 12,26 € |
| 10 | 2,34200 € | 23,42 € |
| 25 | 2,21160 € | 55,29 € |
| 50 | 2,12260 € | 106,13 € |
| 100 | 2,04070 € | 204,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67463 € | 4.186,57 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

