Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

LM75BIMM-3 | |
|---|---|
DigiKey Part Number | LM75BIMM-3TR-ND - Tape & Reel (TR) LM75BIMM-3CT-ND - Cut Tape (CT) LM75BIMM-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMM-3 |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMM-3 Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIMM-3+ | Analog Devices Inc./Maxim Integrated | 231 | LM75BIMM-3+-ND | 2,68000 € | Upgrade |
| LM75BIMM-5+ | Analog Devices Inc./Maxim Integrated | 0 | LM75BIMM-5+-ND | 1,81592 € | Upgrade |
| LM75BIMMX-5+ | Analog Devices Inc./Maxim Integrated | 0 | LM75BIMMX-5+-ND | 1,62701 € | Upgrade |
| MAX7500MUA+ | Analog Devices Inc./Maxim Integrated | 134 | MAX7500MUA+-ND | 2,78000 € | Similar |
| MAX7500MUA+T | Analog Devices Inc./Maxim Integrated | 4.478 | MAX7500MUA+TCT-ND | 2,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88774 € | 1.887,74 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |




