LM62BIM3X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.533
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.388
Unit Price: 3,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 62.807
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 28.639
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.709
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.922
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.533
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.081
Unit Price: 0,64000 €
Datasheet
Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3
SOT-23-3

LM62BIM3X

DigiKey Part Number
LM62BIM3X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM62BIM3X
Description
SENSOR ANALOG 0C-90C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3
EDA/CAD Models
LM62BIM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
0°C ~ 90°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
15.6mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±2.5°C)
Test Condition
25°C (0°C ~ 90°C)
Operating Temperature
0°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types