
BOOSTXL-DRV2625 | |
|---|---|
DigiKey Part Number | 296-BOOSTXL-DRV2625-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-DRV2625 |
Description | BOOSTXL-DRV2625 EVALUATION MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2625 Motor Controller/Driver, Haptic/Vibration Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Utilized IC / Part | DRV2625 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 61,22600 € |

