
TMUX7201RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX7201RQXRTR-ND - Tape & Reel (TR) 296-TMUX7201RQXRCT-ND - Cut Tape (CT) 296-TMUX7201RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7201RQXR |
Description | 44-V LATCH-UP IMMUN 1:1 (SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.6Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 150ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 45pF, 66pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55788 € | 3.894,70 € |
| 5.000 | 1,52798 € | 7.639,90 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

