Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM56CIMM

DigiKey Part Number
LM56CIMMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM56CIMM
Description
SENSOR ANALOG -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM56CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.2mV/°C
Features
Output Switch
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.