
LM56C MDC | |
|---|---|
DigiKey Part Number | LM56CMDC-ND |
Manufacturer | |
Manufacturer Product Number | LM56C MDC |
Description | SENSOR ANALOG -40C-85C |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 85°C 6.2mV/°C |
Category | Resolution 6.2mV/°C |
Manufacturer Texas Instruments | Features Output Switch |
Packaging Tube | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Part Status Obsolete | Test Condition 25°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Analog, Local | Operating Temperature -40°C ~ 85°C |
Sensing Temperature - Local -40°C ~ 85°C | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case Die |
Voltage - Supply 2.7V ~ 10V | Base Product Number |

