Similar

LM5134BSD/NOPB | |
|---|---|
DigiKey Part Number | 296-40245-2-ND - Tape & Reel (TR) 296-40245-1-ND - Cut Tape (CT) 296-40245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5134BSD/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5134BSD/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4.5A, 7.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-WSON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 12.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5048BATT+T | Analog Devices Inc./Maxim Integrated | 6.081 | MAX5048BATT+TCT-ND | 8,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09681 € | 1.096,81 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |


