Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5114BMFX/NOPB

DigiKey Part Number
LM5114BMFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5114BMFX/NOPB
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5114BMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Packaging
Tape & Reel (TR)
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
82ns, 12.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
SOT-23-6
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 12.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73819 €2.214,57 €
Manufacturers Standard Package
Unit Price without VAT:0,73819 €
Unit Price with VAT:0,89321 €