
LM5073EVAL | |
|---|---|
DigiKey Part Number | LM5073EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5073EVAL |
Description | EVAL BOARD FOR LM5073 |
Customer Reference | |
Detailed Description | LM5073 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 9.9W | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 40V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5073 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,79000 € | 69,79 € |
| Unit Price without VAT: | 69,79000 € |
|---|---|
| Unit Price with VAT: | 84,44590 € |

