
LM5071EVAL | |
|---|---|
DigiKey Part Number | LM5071EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5071EVAL |
Description | EVAL BOARD FOR LM5071 |
Customer Reference | |
Detailed Description | LM5071 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10.89W | |
Voltage - Output | 3.3V | |
Current - Output | 3.3A | |
Voltage - Input | 38V ~ 60V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5071 | |
Note | - | |
Base Product Number |


