LM5041EVAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: 180,73000 €
Datasheet
LM5041 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5041EVAL

DigiKey Part Number
LM5041EVAL-ND
Manufacturer
Manufacturer Product Number
LM5041EVAL
Description
EVAL BOARD FOR LM5041
Customer Reference
Detailed Description
LM5041 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V
Current - Output
50A
Voltage - Input
35V ~ 80V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM5041
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes