
LM5030MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-42678-2-ND - Tape & Reel (TR) 296-42678-1-ND - Cut Tape (CT) 296-42678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5030MMX/NOPB |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5030MMX/NOPB Models |
Category | Frequency - Switching 200kHz, 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 14V ~ 90V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64560 € | 41,14 € |
| 100 | 1,47700 € | 147,70 € |
| 250 | 1,39676 € | 349,19 € |
| 500 | 1,36796 € | 683,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,25362 € | 4.387,67 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |



