Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5030MM/NOPB

DigiKey Part Number
LM5030MM/NOPBTR-ND - Tape & Reel (TR)
LM5030MM/NOPBCT-ND - Cut Tape (CT)
LM5030MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5030MM/NOPB
Description
IC REG CTRLR MULT TOP 10MSOP
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5030MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
14V ~ 90V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,11200 €21,12 €
251,93600 €48,40 €
1001,74240 €174,24 €
2501,65004 €412,51 €
5001,59436 €797,18 €
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,40010 €