
LM5025BMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-38138-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5025BMTCX/NOPB |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5025BMTCX/NOPB Models |
Category | Frequency - Switching 200kHz ~ 400kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 71%, 73% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72637 € | 4.315,93 € |
| Unit Price without VAT: | 1,72637 € |
|---|---|
| Unit Price with VAT: | 2,08891 € |


