
LM5001IDRQ1 | |
|---|---|
DigiKey Part Number | 296-40225-2-ND - Tape & Reel (TR) 296-40225-1-ND - Cut Tape (CT) 296-40225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5001IDRQ1 |
Description | IC REG BOOST FLYBACK ADJ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5001IDRQ1 Models |
Category | Voltage - Output (Max) 76V (Switch) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.1V | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07740 € | 307,74 € |
| 250 | 2,95180 € | 737,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68854 € | 6.721,35 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |










