Similar
Similar
Similar
Similar

LM4894MMX/NOPB | |
|---|---|
DigiKey Part Number | LM4894MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4894MMX/NOPB |
Description | IC AMP CLASS AB MONO 1W 10VSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
EDA/CAD Models | LM4894MMX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9718AEUB+ | Analog Devices Inc./Maxim Integrated | 335 | MAX9718AEUB+-ND | 2,61000 € | Similar |
| MAX9718AEUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9718AEUB+T-ND | 1,50517 € | Similar |
| MAX9718DEUB+ | Analog Devices Inc./Maxim Integrated | 128 | MAX9718DEUB+-ND | 2,41000 € | Similar |
| MAX9718DEUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9718DEUB+T-ND | 1,37429 € | Similar |


