Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4894ITL

DigiKey Part Number
LM4894ITLTR-ND - Tape & Reel (TR)
LM4894ITLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4894ITL
Description
IC AMP CLASS AB MONO 1.4W 9USMD
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4894ITL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87000 €435,00 €
7500,85319 €639,89 €
1.2500,83456 €1.043,20 €
1.7500,82367 €1.441,42 €
2.5000,81320 €2.033,00 €
6.2500,79066 €4.941,62 €
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €