LM4880N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.600
Unit Price: 6,29775 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4880N

DigiKey Part Number
LM4880N-ND
Manufacturer
Manufacturer Product Number
LM4880N
Description
IC AMP CLASS AB STER 325MW 8DIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM4880N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
325mW x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes