
LM4877IBP | |
|---|---|
DigiKey Part Number | LM4877IBPTR-ND - Tape & Reel (TR) LM4877IBPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4877IBP |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uSMD |
EDA/CAD Models | LM4877IBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-uSMD | |
Package / Case | 8-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77116 € | 385,58 € |
| 750 | 0,75596 € | 566,97 € |
| 1.250 | 0,73910 € | 923,88 € |
| 1.750 | 0,72925 € | 1.276,19 € |
| 2.500 | 0,71978 € | 1.799,45 € |
| 6.250 | 0,69937 € | 4.371,06 € |
| 12.500 | 0,68708 € | 8.588,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

