Similar

LM4873MT/NOPB | |
|---|---|
DigiKey Part Number | LM4873MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4873MT/NOPB |
Description | IC AMP CLASS AB STER 3W 20TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4873MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Input Multiplexer, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |


