Similar

LM4866MT/NOPB | |
|---|---|
DigiKey Part Number | LM4866MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4866MT/NOPB |
Description | IC AMP CLSS AB STER 3.2W 20TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4866MT/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Type Class AB | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4866MTEX/NOPB | Texas Instruments | 0 | LM4866MTEX/NOPBTR-ND | 1,25388 € | Similar |


