



LM48560TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48560TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48560TLX/NOPB |
Description | IC AMP CLASS H MONO 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class H 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48560TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54513 € | 1.635,39 € |
| 6.000 | 0,53306 € | 3.198,36 € |
| 9.000 | 0,52701 € | 4.743,09 € |
| 15.000 | 0,52031 € | 7.804,65 € |
| Unit Price without VAT: | 0,54513 € |
|---|---|
| Unit Price with VAT: | 0,65961 € |

