
LM4835LQ/NOPB | |
|---|---|
DigiKey Part Number | LM4835LQ/NOPBTR-ND - Tape & Reel (TR) LM4835LQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4835LQ/NOPB |
Description | IC AMP CLASS AB STER 2.2W 28WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4835LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-WQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48567 € | 1.485,67 € |
| 2.000 | 1,44941 € | 2.898,82 € |
| 3.000 | 1,43126 € | 4.293,78 € |
| 5.000 | 1,41113 € | 7.055,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,26700 € |

