LM4818M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.848
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 467
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.496
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.432
Unit Price: 1,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 753
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.650
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.053
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.898
Unit Price: 1,51465 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.010
Unit Price: 1,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.938
Unit Price: 2,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.446
Unit Price: 1,52000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 42.552
Unit Price: 2,38000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4818M/NOPB

DigiKey Part Number
LM4818M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4818M/NOPB
Description
IC AMP CLASS AB MONO 350MW 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4818M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
350mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types