
LM4809LQX/NOPB | |
|---|---|
DigiKey Part Number | LM4809LQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4809LQX/NOPB |
Description | IC AMP CLASS AB STER 105MW 8LLP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4809LQX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-WQFN (2x2) |
Type Class AB | Package / Case 8-WQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |

