
LM431ACZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM431ACZ/LFT3CT-ND - Cut Tape (CT) 296-LM431ACZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM431ACZ/LFT3 |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACZ/LFT3 Models |
Category | Tolerance ±2.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29436 € | 73,59 € |
| 500 | 0,28120 € | 140,60 € |
| 1.000 | 0,27037 € | 270,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21439 € | 428,78 € |
| 4.000 | 0,20819 € | 832,76 € |
| 6.000 | 0,20508 € | 1.230,48 € |
| 10.000 | 0,20164 € | 2.016,40 € |
| 14.000 | 0,19963 € | 2.794,82 € |
| 20.000 | 0,19770 € | 3.954,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

