
LM4140CCMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4140CCMX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4140CCMX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4140CCMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4140CCMX-2.5/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCMX-2.5/NOPB Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 375µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,72640 € | 68,16 € |
| 100 | 2,46770 € | 246,77 € |
| 250 | 2,34436 € | 586,09 € |
| 500 | 2,34322 € | 1.171,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14425 € | 5.360,62 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,71900 € |

