Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140CCMX-1.0/NOPB

DigiKey Part Number
296-LM4140CCMX-1.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4140CCMX-1.0/NOPBCT-ND - Cut Tape (CT)
296-LM4140CCMX-1.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4140CCMX-1.0/NOPB
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140CCMX-1.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
2.2µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
375µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.024V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
8 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,47634 €6.190,85 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,41220 €