
LM4140BCM-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4140BCM-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4140BCM-1.2/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140BCM-1.2/NOPB Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tube | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 375µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 95 | 3,08916 € | 293,47 € |
| 190 | 3,06663 € | 582,66 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |

