
LM4125IM5-2.5 | |
|---|---|
DigiKey Part Number | LM4125IM5-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4125IM5-2.5 |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4125IM5-2.5 Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 36µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.3V ~ 8V |
Part Status Obsolete | Current - Supply 290µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |

