LM4125IM5-2.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,90000 €
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4125IM5-2.0/NOPB

DigiKey Part Number
LM4125IM5-2.0/NOPBTR-ND - Tape & Reel (TR)
LM4125IM5-2.0/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4125IM5-2.0/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4125IM5-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
36µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Input
3.3V ~ 8V
Part Status
Obsolete
Current - Supply
290µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF35205QDBVRTexas Instruments0296-REF35205QDBVRCT-ND1,90000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes