


LM4041DIM3-1.2 | |
|---|---|
DigiKey Part Number | 296-LM4041DIM3-1.2TR-ND - Tape & Reel (TR) 296-LM4041DIM3-1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3-1.2 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51797 € | 517,97 € |
| 2.000 | 0,48177 € | 963,54 € |
| 3.000 | 0,46350 € | 1.390,50 € |
| 5.000 | 0,44313 € | 2.215,65 € |
| 7.000 | 0,43116 € | 3.018,12 € |
| 10.000 | 0,41960 € | 4.196,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


