Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C41ILP

DigiKey Part Number
296-31367-ND
Manufacturer
Manufacturer Product Number
LM4040C41ILP
Description
IC VREF SHUNT 0.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C41ILP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Bulk
Current - Cathode
88 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
TO-92-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73700 €7,37 €
250,66720 €16,68 €
1000,58960 €58,96 €
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC