
LM3S828-IGZ50-C2 | |
|---|---|
DigiKey Part Number | 296-25540-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3S828-IGZ50-C2 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 800 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, Microwire, SPI, SSI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,87465 € | 747,41 € |
| Unit Price without VAT: | 2,87465 € |
|---|---|
| Unit Price with VAT: | 3,47833 € |


