
LM3S2412-IBZ25-A2 | |
|---|---|
DigiKey Part Number | 296-25687-ND |
Manufacturer | |
Manufacturer Product Number | LM3S2412-IBZ25-A2 |
Description | IC MCU 32BIT 96KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 25MHz 96KB (96K x 8) FLASH 108-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S2412-IBZ25-A2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 2.75V |
Part Status Not For New Designs | Data Converters A/D 3x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 108-BGA (10x10) |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Package / Case 108-LFBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 13,22196 € | 2.432,84 € |
| Unit Price without VAT: | 13,22196 € |
|---|---|
| Unit Price with VAT: | 15,99857 € |


