
LM3S1166-IQC50-A2 | |
|---|---|
DigiKey Part Number | LM3S1166-IQC50-A2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S1166-IQC50-A2 |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S1166-IQC50-A2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 2.75V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, Microwire, SPI, SSI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 43 |

