Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2940CSX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940CSX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940CSX-5.0/NOPBCT-ND - Cut Tape (CT) LM2940CSX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CS-5.0/NOPB | Texas Instruments | 2.036 | LM2940CS-5.0/NOPB-ND | 2,28000 € | Direct |
| UA7805CKTTR | Texas Instruments | 22.169 | 296-20796-1-ND | 0,93000 € | Similar |
| UA7805CKTTRG3 | Texas Instruments | 0 | 296-50442-1-ND | 0,47249 € | Similar |
| BD50C0AFP2-CE2 | Rohm Semiconductor | 540 | 846-BD50C0AFP2-CE2CT-ND | 2,81000 € | Similar |
| LD1086D2T50TR | STMicroelectronics | 0 | 497-1225-1-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,34040 € | 33,51 € |
| 100 | 1,19920 € | 119,92 € |
| 250 | 1,13184 € | 282,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09124 € | 545,62 € |
| 1.000 | 1,05781 € | 1.057,81 € |
| 1.500 | 1,04107 € | 1.561,61 € |
| 2.500 | 1,02252 € | 2.556,30 € |
| 3.500 | 1,01168 € | 3.540,88 € |
| 5.000 | 1,00125 € | 5.006,25 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |








