
ADS5295PFP | |
|---|---|
DigiKey Part Number | 296-36907-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS5295PFP |
Description | IC ADC 12BIT 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5295PFP Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 100M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 80-TQFP Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 80-HTQFP (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 125,00656 € | 12.000,63 € |
| Unit Price without VAT: | 125,00656 € |
|---|---|
| Unit Price with VAT: | 151,25794 € |

