
LM3880QMFE-1AD/NOPB | |
|---|---|
DigiKey Part Number | LM3880QMFE-1AD/NOPBTR-ND - Tape & Reel (TR) LM3880QMFE-1AD/NOPBCT-ND - Cut Tape (CT) LM3880QMFE-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMFE-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMFE-1AD/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Power Supply Sequencer | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Current - Supply 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 0,97720 € | 24,43 € |
| 100 | 0,86940 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81796 € | 204,49 € |
| 500 | 0,78696 € | 393,48 € |
| 750 | 0,77144 € | 578,58 € |
| 1.250 | 0,75424 € | 942,80 € |
| 1.750 | 0,74419 € | 1.302,33 € |
| 2.500 | 0,73453 € | 1.836,33 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |






